Filter Your Search
1 - 2 of 2 results
|
JFS-2000-24
International Rectifier
|
Check for Price | Obsolete | 24 V | 265 V | 85 V | 20 V | 29 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 1 | 2 kW | R-XXMA-X | Not Qualified | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | LAMBDA ADVANCED ANALOG INC | , | unknown | EAR99 | ||||||||||||||
|
JFS2000-24
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 110 V | 24 V | 265 V | 85 V | 20 V | 29 V | 83.3 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.08838 Vrms | 2 kW | CE, CSA, EN, UL | 70 °C | -20 °C | 140 mm | 323.5 mm | TDK-LAMBDA CORP | , | compliant |