Filter Your Search
1 - 2 of 2 results
|
JCLGLA-13.000MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 13 MHz | 5 TTL | 5 V | TTL | 5 V | 5 ns | NO | 50 ppm | 10 % | 5 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 3.05mm | MICROSEMI CORP | compliant | Clock | |||
|
JCLGLA-13.000MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 13 MHz | 5 TTL | 5 V | TTL | 5 V | 5 ns | NO | 50 ppm | 10 % | 5 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 3.05mm | VECTRON INTERNATIONAL | compliant | Clock |