Filter Your Search
1 - 3 of 3 results
|
JCE0612S12
XP Power
|
$16.6081 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1.2 % | 1 | HYBRID | OTHER | 6 W | R-PDMA-T7 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.9 mm | XP POWER LTD | Module-7 | compliant | EAR99 | XP POWER | ||
|
JCE0612S12-H
XP Power
|
Check for Price | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1.2 % | 1 | HYBRID | OTHER | 6 W | R-PDMA-T7 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.9 mm | XP POWER LTD | PLASTIC, DIP-24/7 | compliant | EAR99 | |||
|
JCE0612S12-M
XP Power
|
Check for Price | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1.2 % | 1 | HYBRID | OTHER | 6 W | R-MDMA-P7 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.9 mm | XP POWER LTD | METAL, DIP-24/7 | compliant | EAR99 |