Filter Your Search
1 - 10 of 10 results
|
JC-A2A
Esterline Technologies Corporation
|
Check for Price | Transferred | 2.464 W | 320 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 19.8 V | 7 V | 28 V | 25A@115VAC | 25A@28VDC | 11 ms | 10 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SOLDER HOOK | 13.08 mm | 25.4 mm | 25.78 mm | 25.78mm x 13.08mm x 25.4mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.50 | ||
|
JC-A2N
Esterline Technologies Corporation
|
Check for Price | Transferred | 2.464 W | 320 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 19.8 V | 7 V | 28 V | 25A@115VAC | 25A@28VDC | 11 ms | 10.1 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SOLDER HOOK | 13.08 mm | 25.4 mm | 25.78 mm | 25.78mm x 13.08mm x 25.4mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.50 | ||
|
JC-A2N
Esterline Power Systems
|
Check for Price | Active | 2.464 W | 320 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 19.8 V | 7 V | 28 V | 25A@115VAC | 25A@28VDC | 11 ms | 10.1 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SOLDER HOOK | 13.08 mm | 25.4 mm | 25.78 mm | 25.78mm x 13.08mm x 25.4mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.50 | ||
|
JC-A2C
Esterline Power Systems
|
Check for Price | Active | 1.8 W | 20 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 300 mA | 5 V | 2.5 V | 6 V | 25A@115VAC | 25A@28VDC | 11 ms | 10 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SOLDER HOOK | 13.08 mm | 25.4 mm | 25.78 mm | 25.78mm x 13.08mm x 25.4mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.50 | ||
|
JC-A2M
Esterline Power Systems
|
Check for Price | Active | 2.304 W | 1 kΩ | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 48 mA | 38 V | 14 V | 48 V | 25A@115VAC | 25A@28VDC | 11 ms | 10 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SOLDER HOOK | 13.08 mm | 25.4 mm | 25.78 mm | 25.78mm x 13.08mm x 25.4mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.50 | ||
|
JC-A2A
Esterline Power Systems
|
Check for Price | Active | 2.464 W | 320 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 19.8 V | 7 V | 28 V | 25A@115VAC | 25A@28VDC | 11 ms | 10 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SOLDER HOOK | 13.08 mm | 25.4 mm | 25.78 mm | 25.78mm x 13.08mm x 25.4mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.50 | ||
|
JC-A2M
Esterline Technologies Corporation
|
Check for Price | Transferred | 2.304 W | 1 kΩ | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 48 mA | 38 V | 14 V | 48 V | 25A@115VAC | 25A@28VDC | 11 ms | 10 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SOLDER HOOK | 13.08 mm | 25.4 mm | 25.78 mm | 25.78mm x 13.08mm x 25.4mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.50 | ||
|
JC-A2B
Esterline Technologies Corporation
|
Check for Price | Transferred | 1.8 W | 80 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 150 mA | 9.9 V | 4.5 V | 12 V | 25A@115VAC | 25A@28VDC | 11 ms | 10 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SOLDER HOOK | 13.08 mm | 25.4 mm | 25.78 mm | 25.78mm x 13.08mm x 25.4mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.50 | ||
|
JC-A2C
Esterline Technologies Corporation
|
Check for Price | Transferred | 1.8 W | 20 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 300 mA | 5 V | 2.5 V | 6 V | 25A@115VAC | 25A@28VDC | 11 ms | 10 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SOLDER HOOK | 13.08 mm | 25.4 mm | 25.78 mm | 25.78mm x 13.08mm x 25.4mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.50 | ||
|
JC-A2B
Esterline Power Systems
|
Check for Price | Active | 1.8 W | 80 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 150 mA | 9.9 V | 4.5 V | 12 V | 25A@115VAC | 25A@28VDC | 11 ms | 10 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SOLDER HOOK | 13.08 mm | 25.4 mm | 25.78 mm | 25.78mm x 13.08mm x 25.4mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.50 |