Filter Your Search
1 - 1 of 1 results
|
JCA0648D02
XP Power
|
$35.2344 | Yes | Active | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 250 mA | 2 | NO | NO | ALSO HAVE -12V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-MDMA-P8 | Not Qualified | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DIP | DIP8/20,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 25.4 mm | 10.5 mm | XP POWER LTD | PACKAGE-23/8 | compliant | EAR99 |