Filter Your Search
1 - 10 of 121 results
|
JBC20HETH
Sullins Connector Solutions
|
Check for Price | Yes | Active | 40 | 2.54 mm | 3 A | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 10u inch | SOLDER | 0.33 inch | 0.431 inch | 2.875 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
JBC20DEYI
Sullins Connector Solutions
|
Check for Price | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | #4-40 UNC INSERT | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 10u inch | WIRE WRAP | 0.33 inch | 0.431 inch | 2.875 inch | 0.44 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
JBC23DRTH
Sullins Connector Solutions
|
Check for Price | Active | 46 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYAMIDE9T | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 4.448 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 150 °C | HOLE 0.125 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED | BLACK | 0.1 inch | 0.03 inch | NO | HOLE 0.125 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 10u inch | SOLDER | 0.33 inch | 0.431 inch | 3.175 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
JBC25DETN
Sullins Connector Solutions
|
Check for Price | Yes | Active | 50 | 2 | 2.54 mm | 2 | 3 A | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 10u inch | SOLDER | 0.33 inch | 0.431 inch | 2.775 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
JBC26DETS
Sullins Connector Solutions
|
Check for Price | Yes | Active | 52 | 2 | 2.54 mm | 2 | 3 A | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 10u inch | SOLDER | 0.33 inch | 0.431 inch | 3.475 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
JBC22DETS
Sullins Connector Solutions
|
Check for Price | Yes | Active | 44 | 2 | 2.54 mm | 2 | 3 A | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 10u inch | SOLDER | 0.33 inch | 0.431 inch | 3.075 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
JBC25DEYI
Sullins Connector Solutions
|
Check for Price | Yes | Active | 50 | 2 | 2.54 mm | 2 | 3 A | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | #4-40 UNC INSERT | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 10u inch | WIRE WRAP | 0.33 inch | 0.431 inch | 3.375 inch | 0.44 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
JBC23DRTF
Sullins Connector Solutions
|
Check for Price | Active | 46 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYAMIDE9T | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 4.448 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 150 °C | HOLE 0.125 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED | BLACK | 0.1 inch | 0.03 inch | NO | HOLE 0.116 | FLOATING BOBBIN | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 10u inch | SOLDER | 0.33 inch | 0.431 inch | 3.175 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
JBC25HEYN
Sullins Connector Solutions
|
Check for Price | Yes | Active | 50 | 2.54 mm | 3 A | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 10u inch | WIRE WRAP | 0.33 inch | 0.431 inch | 2.775 inch | 0.44 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
JBC28DRTN
Sullins Connector Solutions
|
Check for Price | Active | 56 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYAMIDE9T | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 4.448 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 150 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED | BLACK | 0.1 inch | 0.03 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 10u inch | SOLDER | 0.33 inch | 0.431 inch | 3.075 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |