Filter Your Search
1 - 10 of 20 results
|
JANTXV1N6639US
Microchip Technology Inc
|
$12.5330 | No | Active | 300 mA | 1.2 V | 4 ns | 100 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | METALLURGICALLY BONDED | 2.5 A | 1 | Qualified | O-XELF-R2 | e0 | MIL-19500/609D | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | SURFACE MOUNT PACKAGE-2 | compliant | |||||||||
|
JANTXV1N6639US
Microsemi Corporation
|
$13.9230 | No | No | Transferred | 300 mA | 1.2 V | 4 ns | 100 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | METALLURGICALLY BONDED | 2.5 A | 1 | Not Qualified | O-XELF-R2 | e0 | MIL-19500/609D | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | SURFACE MOUNT PACKAGE-2 | not_compliant | 2 | EAR99 | 8541.10.00.70 | Microsemi Corporation | ||||
|
JANTXV1N6639US
Cobham PLC
|
Check for Price | Transferred | 300 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | METALLURGICALLY BONDED | Not Qualified | O-LELF-R2 | e0 | MIL-19500/578 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | COBHAM PLC | HERMETIC SEALED GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||
|
JANTXV1N6639UBCA
VPT Components
|
Check for Price | Active | 300 mA | 1.2 V | 4 ns | 100 nA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 75 V | 2 | FAST RECOVERY | 2.5 A | 1 | 75 V | R-CDSO-N3 | e4 | MIL-19500 | 200 °C | -65 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GOLD OVER NICKEL | NO LEAD | DUAL | VPT COMPONENTS | unknown | EAR99 | |||||||||||
|
JANTXV1N6639US
Bkc Semiconductors Inc
|
Check for Price | Obsolete | 300 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | METALLURGICALLY BONDED | Not Qualified | O-XELF-R2 | MIL-19500/609D | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | BKC SEMICONDUCTORS INC | SURFACE MOUNT PACKAGE-2 | unknown | |||||||||||||||||||
|
JANTXV1N6639U
Cobham PLC
|
Check for Price | Transferred | 300 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | Not Qualified | O-LALF-W2 | e0 | MIL-19500/578 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | COBHAM PLC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||
|
JANTXV1N6639US
Compensated Devices Inc
|
Check for Price | Transferred | 300 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | METALLURGICALLY BONDED | Not Qualified | O-XELF-R2 | MIL-19500/609D | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | COMPENSATED DEVICES INC | SURFACE MOUNT PACKAGE-2 | unknown | |||||||||||||||||||
|
JANTXV1N6639UBCC
VPT Components
|
Check for Price | Active | 300 mA | 1.2 V | 4 ns | 100 nA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 75 V | 2 | FAST RECOVERY | 2.5 A | 1 | 75 V | R-CDSO-N3 | e4 | MIL-19500 | 200 °C | -65 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GOLD OVER NICKEL | NO LEAD | DUAL | VPT COMPONENTS | unknown | EAR99 | |||||||||||
|
JANTXV1N6639U
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 300 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | Not Qualified | O-LALF-W2 | e0 | MIL-19500/578 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | AEROFLEX/METELICS INC | O-LALF-W2 | unknown | 2 | EAR99 | 8541.10.00.70 | ||||||||||||||
|
JANTXV1N6639UB
VPT Components
|
Check for Price | Active | 300 mA | 1.2 V | 4 ns | 100 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST RECOVERY | 2.5 A | 1 | 75 V | Qualified | R-CDSO-N3 | e4 | MIL-19500 | 200 °C | -65 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GOLD OVER NICKEL | NO LEAD | DUAL | VPT COMPONENTS | unknown | EAR99 |