Parametric results for: jantxv1n5381atr under Current Regulator Diodes

Filter Your Search

1 - 10 of 403 results

|
-
-
-
-
Manufacturer Part Number: jantxv1n53
Select parts from the table below to compare.
Compare
Compare
JANTXV1N5307-1
Microchip Technology Inc
$37.5039 No Active 2 V 2.4 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 345 kΩ Qualified O-LALF-W2 e0 MIL-PRF-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
JANTXV1N5306-1
Microchip Technology Inc
$37.5039 No Active 1.95 V 2.2 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 370 kΩ Qualified O-LALF-W2 e0 MIL-PRF-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
JANTXV1N5304-1
Microchip Technology Inc
$37.5039 No Active 1.75 V 1.8 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 420 kΩ Qualified O-LALF-W2 e0 MIL-PRF-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
JANTXV1N5310-1
Microchip Technology Inc
$37.5039 No Active 2.35 V 3.3 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 280 kΩ Qualified O-LALF-W2 e0 MIL-PRF-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
JANTXV1N5308-1
Microchip Technology Inc
$37.5039 No Active 2.15 V 2.7 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 320 kΩ Qualified O-LALF-W2 e0 MIL-PRF-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
JANTXV1N5303-1
Microchip Technology Inc
$37.5039 No Active 1.65 V 1.6 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 475 kΩ Qualified O-LALF-W2 e0 MIL-PRF-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
JANTXV1N5312-1
Microchip Technology Inc
$37.5039 No Active 2.6 V 3.9 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 255 kΩ Qualified O-LALF-W2 e0 MIL-PRF-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
JANTXV1N5302-1
Microchip Technology Inc
$37.5039 No Active 1.6 V 1.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 510 kΩ Qualified O-LALF-W2 e0 MIL-PRF-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
JANTXV1N5313-1
Microchip Technology Inc
$37.5039 No Active 2.75 V 4.3 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 245 kΩ Qualified O-LALF-W2 e0 MIL-PRF-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
JANTXV1N5311-1
Microchip Technology Inc
$37.5039 No Active 2.5 V 3.6 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 265 kΩ Qualified O-LALF-W2 e0 MIL-PRF-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant