Filter Your Search
1 - 4 of 4 results
|
JANTX1N6622US
Microchip Technology Inc
|
$16.3462 | No | Active | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5A, 2 PIN | compliant | ||||||||
|
JANTX1N6622US
Microsemi Corporation
|
$17.5780 | No | Transferred | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | HERMETIC SEALED, GLASS, D-5A, 2 PIN | unknown | 2 | EAR99 | 8541.10.00.80 | |||||
|
JANTX1N6622US
Defense Logistics Agency
|
Check for Price | Active | 2 A | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | ULTRA FAST RECOVERY POWER | 20 A | 1 | Qualified | O-LELF-R2 | MIL-19500/585E | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||
|
JANTX1N6622US
Sensitron Semiconductors
|
Check for Price | No | No | Active | 2 A | 1.4 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | ULTRA FAST RECOVERY POWER | 20 A | 1 | Qualified | O-LELF-R2 | MIL-19500/585E | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 |