Parametric results for: jantx1n6463 under Transient Suppressors

Filter Your Search

1 - 10 of 17 results

|
-
Manufacturer Part Number: jantx1n6463
Select parts from the table below to compare.
Compare
Compare
JANTX1N6463
Microchip Technology Inc
$10.4654 No Active 2.5 W SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE 500 W Qualified O-XALF-W2 e0 MIL-19500/551C 175 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant Microchip
JANTX1N6463/TR
Microchip Technology Inc
$10.5340 Active 2.5 W SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE 500 W Qualified O-XALF-W2 e0 MIL-19500/551C 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC unknown EAR99 8541.10.00.80
JANTX1N6463US
Microchip Technology Inc
$14.0063 No Active 2.5 W SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 500 W Qualified O-XELF-R2 e0 MIL-19500/551C 175 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant SURFACE MOUNT PACKAGE-2
JANTX1N6463US/TR
Microchip Technology Inc
$14.1677 Active 2.5 W SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 500 W Qualified O-XELF-R2 e0 MIL-19500/551C 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC unknown Microchip EAR99 8541.10.00.80
JANTX1N6463
Micross Components
Check for Price Active 22.6 V 3 W 13.6 V SILICON 13.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE HIGH RELIABILITY 500 W Qualified O-LALF-W2 MIL-19500/551 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MICROSS COMPONENTS unknown HERMETIC SEALED, GLASS PACKAGE-2
JANTX1N6463
Microsemi Corporation
Check for Price No Transferred 2.5 W SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE 500 W Not Qualified O-XALF-W2 e0 MIL-19500/551C 175 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP not_compliant Microsemi Corporation
JANTX1N6463AUS
Semtech Corporation
Check for Price Obsolete 2.5 W SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 500 W Not Qualified O-XELF-R2 MIL-19500/551C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WRAP AROUND END SEMTECH CORP unknown EAR99 8541.10.00.50 SURFACE MOUNT PACKAGE-2 2
JANTX1N6463US
Semtech Corporation
Check for Price Transferred 22.6 V 2.5 W SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 500 W Qualified O-XELF-R2 MIL-19500/551C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WRAP AROUND END SEMTECH CORP unknown SEMTECH EAR99 8541.10.00.50 SURFACE MOUNT PACKAGE-2 2
JANTX1N6463US
Microsemi Corporation
Check for Price No No Transferred 2.5 W SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 500 W Not Qualified O-XELF-R2 e0 MIL-19500/551C 175 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP not_compliant Microsemi Corporation EAR99 8541.10.00.50 SURFACE MOUNT PACKAGE-2 2 MELF
JANTX1N6463
Semtech Corporation
Check for Price Transferred 22.6 V 3 W 13.6 V SILICON 13.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE HIGH RELIABILITY 500 W Qualified O-LALF-W2 MIL-19500/551 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL SEMTECH CORP unknown SEMTECH EAR99 8541.10.00.50 HERMETIC SEALED, GLASS PACKAGE-2 2