Parametric results for: jantx1n6164a under Transient Suppressors

Filter Your Search

1 - 10 of 11 results

All Filters
|
112.8113112.8112.9113113
-
37.534567.5
-
Manufacturer Part Number: jantx1n6164a
Select parts from the table below to compare.
Compare
Select Parts Part Number
JANTX1N6164AUS
Microchip Technology Inc
JANTX1N6164A
Microchip Technology Inc
JANTX1N6164AUS
Defense Logistics Agency
JANTX1N6164A
Defense Logistics Agency
JANTX1N6164A
Microsemi Corporation
JANTX1N6164A
Micross Components
JANTX1N6164AUS
Microsemi Corporation
JANTX1N6164AUS
Micross Components
JANTX1N6164A
Semtech Corporation
JANTX1N6164A
Semicon Components Inc
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Clamping Voltage-Max
Reverse Current-Max
Power Dissipation-Max
Breakdown Voltage-Nom Diode Element Material
Breakdown Voltage-Min
Diode Type Polarity Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Non-rep Peak Rev Power Dis-Max
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
Pin Count
ECCN Code
HTS Code
Part Package Code
No Active SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 62.2 V 1 AVALANCHE 1.5 kW Qualified O-LELF-R2 e0 MIL ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC MELF-2 compliant
No Active 3 W SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 62.2 V 1 AVALANCHE HIGH RELIABILITY 1.5 kW Qualified O-LALF-W2 e0 MIL-19500 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
Active SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 62.2 V 1 AVALANCHE 1.5 kW Qualified O-LELF-R2 e0 MIL NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END DEFENSE LOGISTICS AGENCY MELF-2 unknown
Active 5 W SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE HIGH RELIABILITY 1.5 kW Qualified O-LALF-W2 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL DEFENSE LOGISTICS AGENCY unknown
No No Transferred 3 W SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 62.2 V 1 AVALANCHE HIGH RELIABILITY 1.5 kW Not Qualified O-LALF-W2 e0 MIL-19500 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP HERMETIC SEALED, GLASS, C PACKAGE-2 unknown 2 EAR99 8541.10.00.50
Active TRANS VOLTAGE SUPPRESSOR DIODE MICROSS COMPONENTS compliant
No No Transferred SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 62.2 V 1 AVALANCHE 1.5 kW Not Qualified O-LELF-R2 e0 MIL ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP MELF-2 unknown 2 EAR99 8541.10.00.50 MELF
Active 112.8 V 5 µA 7.5 W SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 62.2 V 1 AVALANCHE TRAY 1.5 kW O-LELF-R2 MIL-19500; MIL-HDBK-5961 ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MICROSS COMPONENTS compliant
Transferred 113 V 5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 62.2 V 1 AVALANCHE HIGH RELIABILITY 1.5 kW Qualified O-LALF-W2 MIL-19500/516 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL SEMTECH CORP HERMETIC SEALED, GLASS PACKAGE-2 unknown 2 EAR99 8541.10.00.50
Obsolete 5 W SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE HIGH RELIABILITY 1.5 kW Not Qualified O-LALF-W2 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL SEMICON COMPONENTS INC unknown EAR99 8541.10.00.50
Compare
JANTX1N6164AUS
Microchip Technology Inc
$24.5124 Buy No Active SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 62.2 V 1 AVALANCHE 1.5 kW Qualified O-LELF-R2 e0 MIL ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC MELF-2 compliant
JANTX1N6164A
Microchip Technology Inc
$24.7367 Buy No Active 3 W SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 62.2 V 1 AVALANCHE HIGH RELIABILITY 1.5 kW Qualified O-LALF-W2 e0 MIL-19500 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
JANTX1N6164AUS
Defense Logistics Agency
Check for Price Buy Active SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 62.2 V 1 AVALANCHE 1.5 kW Qualified O-LELF-R2 e0 MIL NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END DEFENSE LOGISTICS AGENCY MELF-2 unknown
JANTX1N6164A
Defense Logistics Agency
Check for Price Buy Active 5 W SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE HIGH RELIABILITY 1.5 kW Qualified O-LALF-W2 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL DEFENSE LOGISTICS AGENCY unknown
JANTX1N6164A
Microsemi Corporation
Check for Price Buy No No Transferred 3 W SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 62.2 V 1 AVALANCHE HIGH RELIABILITY 1.5 kW Not Qualified O-LALF-W2 e0 MIL-19500 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP HERMETIC SEALED, GLASS, C PACKAGE-2 unknown 2 EAR99 8541.10.00.50
JANTX1N6164A
Micross Components
Check for Price Buy Active TRANS VOLTAGE SUPPRESSOR DIODE MICROSS COMPONENTS compliant
JANTX1N6164AUS
Microsemi Corporation
Check for Price Buy No No Transferred SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 62.2 V 1 AVALANCHE 1.5 kW Not Qualified O-LELF-R2 e0 MIL ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP MELF-2 unknown 2 EAR99 8541.10.00.50 MELF
JANTX1N6164AUS
Micross Components
Check for Price Buy Active 112.8 V 5 µA 7.5 W SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 62.2 V 1 AVALANCHE TRAY 1.5 kW O-LELF-R2 MIL-19500; MIL-HDBK-5961 ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MICROSS COMPONENTS compliant
JANTX1N6164A
Semtech Corporation
Check for Price Buy Transferred 113 V 5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 62.2 V 1 AVALANCHE HIGH RELIABILITY 1.5 kW Qualified O-LALF-W2 MIL-19500/516 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL SEMTECH CORP HERMETIC SEALED, GLASS PACKAGE-2 unknown 2 EAR99 8541.10.00.50
JANTX1N6164A
Semicon Components Inc
Check for Price Buy Obsolete 5 W SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE HIGH RELIABILITY 1.5 kW Not Qualified O-LALF-W2 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL SEMICON COMPONENTS INC unknown EAR99 8541.10.00.50