Filter Your Search
1 - 3 of 3 results
|
JANSR2N7550U2A
Infineon Technologies AG
|
Check for Price | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 47 A | 49 mΩ | 400 mJ | 115 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 W | 188 A | SWITCHING | SILICON | 220 ns | 130 ns | S-CSSO-G2 | Qualified | MIL-19500; RH - 300K Rad(Si) | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | CERAMIC, METAL-SEALED COFIRED | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 2020-09-14 | |||||||||
|
JANSR2N7550U2
International Rectifier
|
Check for Price | No | No | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 47 A | 49 mΩ | ULTRA-LOW RESISTANCE | 400 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 W | 188 A | SWITCHING | SILICON | R-CBCC-N3 | e0 | Not Qualified | MIL-19500; RH - 100K Rad(Si) | 150 °C | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | BOTTOM | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | CHIP CARRIER, R-CBCC-N3 | 3 | |||||||||
|
JANSR2N7550U2
Infineon Technologies AG
|
Check for Price | No | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 47 A | 49 mΩ | ULTRA-LOW RESISTANCE | 400 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 W | 188 A | SWITCHING | SILICON | R-CBCC-N3 | e0 | Qualified | MIL-19500; RH - 100K Rad(Si) | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | CHIP CARRIER, R-CBCC-N3 |