Filter Your Search
1 - 10 of 251 results
|
JAN1N5811
Semtech Corporation
|
$1.0000 | Transferred | 6 A | 875 mV | 30 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SUPER FAST RECOVERY | 125 A | 1 | Qualified | O-LALF-W2 | MIL-19500/477 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | G112, 2 PIN | 2 | G112 | unknown | EAR99 | 8541.10.00.80 | SEMTECH | |||||||||||
|
JAN1N5806
Semtech Corporation
|
$1.0000 | Transferred | 3.3 A | 875 mV | 25 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SUPER FAST RECOVERY | 35 A | 1 | Qualified | O-LALF-W2 | MIL-19500/477 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | G111, 2 PIN | 2 | G111 | unknown | EAR99 | 8541.10.00.80 | SEMTECH | |||||||||||
|
JAN1N5806
Microchip Technology Inc
|
$4.9560 | No | Active | 1 A | 25 ns | 3 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD OVER NICKEL | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||
|
JAN1N5804
Microchip Technology Inc
|
$6.3626 | No | Active | 2.5 A | 875 mV | 25 ns | 3 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY POWER | 35 A | 1 | Qualified | O-XALF-W2 | e0 | MIL-19500 | 1 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
JAN1N5806US
Microchip Technology Inc
|
$6.6802 | No | Active | 2.5 A | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | ULTRA FAST RECOVERY POWER | 35 A | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500/477F | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||||||||
|
JAN1N5811
Microchip Technology Inc
|
$6.6802 | No | Active | 6 A | 875 mV | 30 ns | 5 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | HIGH RELIABILITY, METALLURGICALLY BONDED | ULTRA FAST RECOVERY POWER | 125 A | 1 | Qualified | O-XALF-W2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD OVER NICKEL | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||
|
JAN1N5807
Microchip Technology Inc
|
$6.6802 | No | Active | 3 A | 30 ns | 5 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY, METALLURGICALLY BONDED | ULTRA FAST RECOVERY | 125 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||||||||||
|
JAN1N5809
Microchip Technology Inc
|
$6.6802 | No | Active | 6 A | 875 mV | 30 ns | 5 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, METALLURGICALLY BONDED | ULTRA FAST RECOVERY POWER | 125 A | 1 | Qualified | O-XALF-W2 | e0 | MIL-19500 | 1 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD OVER NICKEL | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||
|
JAN1N5807/TR
Microchip Technology Inc
|
$6.7684 | Active | 3 A | 30 ns | 5 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY, METALLURGICALLY BONDED | ULTRA FAST RECOVERY | 125 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
JAN1N5806US/TR
Microchip Technology Inc
|
$6.8390 | Active | 2.5 A | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | ULTRA FAST RECOVERY POWER | 35 A | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500/477F | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 |