Filter Your Search
1 - 10 of 493 results
|
J411DY-6PM
Teledyne Technologies Inc
|
Check for Price | Active | 6 V | 300 mW | 125 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 50 mA | 4.5 V | 180 mV | 8 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 3.5 ms | 5.5 ms | 9 ms | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 6.86 mm | 9.4 mm | 9.4mm x 6.86mm | 0.004749809499619 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||
|
J411DDYZ-12WM
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 300 mW | 500 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE & POLARITY REVERSAL PROTECTION | 26 mA | 10 V | 400 mV | 16 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 3.5 ms | 5.5 ms | 9 ms | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 6.86 mm | 9.4 mm | 9.4mm x 6.86mm | 0.004749809499619 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||
|
J411T-6L
Teledyne Technologies Inc
|
Check for Price | Active | 6 V | 125 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | 5.2 V | 180 mV | 8 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 2 ms | 4 ms | -65 °C | 125 °C | AC/DC | 8 | 1 FORM C | HERMETICAL | SOLDER | 6.86 mm | 9.4 mm | 9.4mm x 6.86mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||
|
J411DDY-9PM
Teledyne Technologies Inc
|
Check for Price | Active | 9 V | 300 mW | 280 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE & POLARITY REVERSAL PROTECTION | 38 mA | 7.8 V | 350 mV | 12 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 3.5 ms | 5.5 ms | 9 ms | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 6.86 mm | 9.4 mm | 9.4mm x 6.86mm | 0.004749809499619 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||
|
J411YZ-6WM
Teledyne Technologies Inc
|
Check for Price | Active | 6 V | 300 mW | 125 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | 50 mA | 4.5 V | 180 mV | 8 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 3.5 ms | 3 ms | 6.5 ms | MIL | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 6.86 mm | 9.4 mm | 9.4mm x 6.86mm | 0.004749809499619 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||
|
J411DDZ-26PM
Teledyne Technologies Inc
|
Check for Price | Active | 26.5 V | 300 mW | 2 kΩ | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE & POLARITY REVERSAL PROTECTION | 14 mA | 19 V | 890 mV | 32 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 3.5 ms | 5.5 ms | 9 ms | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 6.86 mm | 9.4 mm | 9.4mm x 6.86mm | 0.004749809499619 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||
|
J411M3-12M
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 500 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | 9 V | 400 mV | 16 V | 0.25A@115VAC | 1A@28VDC | 125 mΩ | Random | 10 GΩ | 2 ms | 1.5 ms | -65 °C | 125 °C | AC/DC | 5 | 1 FORM C | HERMETICAL | SOLDER | 9.86 mm | 9.4 mm | 9.4mm x 9.86mm | 0.009400558801117603 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||
|
J411-12WM
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 500 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | 9 V | 400 mV | 16 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 2 ms | 1.5 ms | -65 °C | 125 °C | AC/DC | 5 | 1 FORM C | HERMETICAL | SOLDER | 6.86 mm | 9.4 mm | 9.4mm x 6.86mm | 0.038001016002032005 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||
|
J411-18L
Teledyne Technologies Inc
|
Check for Price | Active | 18 V | 1.13 kΩ | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | 13.5 V | 580 mV | 24 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 2 ms | 1.5 ms | -65 °C | 125 °C | AC/DC | 5 | 1 FORM C | HERMETICAL | SOLDER | 6.86 mm | 9.4 mm | 9.4mm x 6.86mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||
|
J411YZ-5L
Teledyne Technologies Inc
|
Check for Price | Active | 5 V | 300 mW | 63 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | 60 mA | 3.7 V | 150 mV | 6 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 3.5 ms | 3 ms | 6.5 ms | MIL | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 6.86 mm | 9.4 mm | 9.4mm x 6.86mm | 0.004749809499619 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |