Filter Your Search
1 - 1 of 1 results
|
J134DZ-9PM
Teledyne Technologies Inc
|
Check for Price | Active | 9 V | 200 mW | 400 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | WITH INTERNAL DIODE | 23 mA | 6.8 V | 350 mV | 15 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 5.5 ms | 9 ms | 14.5 ms | MIL | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 9 | 2 FORM C | HERMETICALLY SEALED | NO | WIRE | 9.53 mm | 9.53 mm | 9.53 mm | 9.53mm x 9.53mm x 9.53mm | 0.019100838201676403 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |