Filter Your Search
1 - 1 of 1 results
|
J01001C0045
Telegartner Karl Gartner GmbH
|
Check for Price | Contact Manufacturer | 1 | 20 mΩ | 50 Ω | 1.22 | FEMALE | 500 Cycles | CABLE AND PANEL | POLYETHYLENE/POLYTETRAFLUORO ETHYLENE | COPPER NICKEL GOLD | STRAIGHT | RF BNC CONNECTOR | STANDARD: IEC 61169-8, 75 OHMS ALSO AVAILABLE, VSWR MAX AT 3 GHZ | NO | 1 | 4 GHz | NO | YES | e4 | NO | JACK | RD-316 | GOLD | COAX | BAYONET | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | YES | CRIMP | 0.803 inch | TELEGARTNER KARL GARTNER GMBH | ROHS COMPLIANT | compliant |