Filter Your Search
1 - 2 of 2 results
|
IXTY02N50D
IXYS Corporation
|
$1.3751 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 200 mA | 30 Ω | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 800 mA | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | IXYS CORP | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 4 | compliant | EAR99 | ||||||||
|
IXTY02N50D
Littelfuse Inc
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 200 mA | 30 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 1.1 W | 25 W | 800 mA | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | , | unknown | EAR99 | 8541.29.00.95 | LITTELFUSE |