Filter Your Search
1 - 2 of 2 results
|
IXTK170P10P
IXYS Corporation
|
$12.3002 | Yes | Yes | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 170 A | 12 mΩ | AVALANCHE RATED | 3500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 890 W | 510 A | SWITCHING | SILICON | TO-264AA | R-PSFM-T3 | e1 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | IXYS CORP | TO-264AA | TO-264, 3 PIN | 3 | compliant | EAR99 | |||||||
|
IXTK170P10P
Littelfuse Inc
|
$16.9707 | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 170 A | 14 mΩ | AVALANCHE RATED | 3500 mJ | 930 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 890 W | 510 A | AMPLIFIER | SILICON | TO-264AA | R-PSFM-T3 | e1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE |