Filter Your Search
1 - 2 of 2 results
|
IXTA220N075T
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 130 A | 8.5 mΩ | AVALANCHE RATED | 750 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | IXYS CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | compliant | EAR99 | ||
|
IXTA220N075T7
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 75 V | 1 | 220 A | 4.5 mΩ | AVALANCHE RATED | 1000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 600 A | SWITCHING | SILICON | TO-263 | R-PSFM-G6 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | GULL WING | SINGLE | IXYS CORP | D2PAK | FLANGE MOUNT, R-PSFM-G6 | 4 | compliant | EAR99 |