Filter Your Search
1 - 6 of 6 results
|
IXTA1N100P
IXYS Corporation
|
$1.3778 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 kV | 1 | 1 A | 15 Ω | AVALANCHE RATED | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 1.8 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | IXYS CORP | D2PAK | TO-263, 3 PIN | 4 | not_compliant | EAR99 | |||||
|
IXTA1N100P-TRL
Littelfuse Inc
|
$1.8765 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 kV | 1 | 1 A | 15 Ω | AVALANCHE RATED | 100 mJ | 5.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 1.8 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-263, 3/2 PIN | compliant | EAR99 | |||||||
|
IXTA1N100P
Littelfuse Inc
|
$2.0709 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 kV | 1 | 1 A | 15 Ω | AVALANCHE RATED | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 1.8 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | LITTELFUSE | |||||||
|
IXTA1N100
IXYS Corporation
|
$3.9588 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 kV | 1 | 1.5 A | 11 Ω | AVALANCHE RATED | 200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 W | 6 A | SWITCHING | SILICON | TO-263AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | IXYS CORP | D2PAK | TO-263AA, 3 PIN | 4 | not_compliant | EAR99 | |||||
|
IXTA1N100P-TRL
IXYS Corporation
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 kV | 1 | 1 A | 15 Ω | AVALANCHE RATED | 100 mJ | 5.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 1.8 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | IXYS CORP | TO-263, 3/2 PIN | not_compliant | EAR99 | |||||||
|
IXTA1N100
Littelfuse Inc
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 kV | 1 | 1.5 A | 11 Ω | 200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6 A | SWITCHING | SILICON | TO-263AA | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | LITTELFUSE |