Filter Your Search
1 - 2 of 2 results
|
IXGR60N60C3C1
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 5 V | 75 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 170 W | POWER CONTROL | SILICON | 198 ns | 62 ns | R-PSFM-T3 | e1 | Not Qualified | 150 °C | 260 | 10 | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | THROUGH-HOLE | SINGLE | IXYS CORP | ISOPLUS | ISOPLUS247, 3 PIN | 3 | ISOPLUS | compliant | EAR99 | |||||
|
IXGR60N60C3C1
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 600 V | 5.5 V | 75 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 170 W | POWER CONTROL | SILICON | 198 ns | 62 ns | 2.5 V | R-PSIP-T3 | e1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | , | unknown | EAR99 | LITTELFUSE |