Parametric results for: ixfr30n50 under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ixfr30n50
Select parts from the table below to compare.
Compare
Compare
IXFR30N50
IXYS Corporation
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 29 A 160 mΩ 1500 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 120 A SWITCHING SILICON R-PSIP-T3 e1 Not Qualified 150 °C 260 10 ISOLATED PLASTIC/EPOXY RECTANGULAR IN-LINE TIN SILVER COPPER THROUGH-HOLE SINGLE IXYS CORP ISOPLUS247, 3 PIN 3 compliant EAR99
IXFR30N50
Littelfuse Inc
Check for Price Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 29 A 160 mΩ 1500 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 120 A SWITCHING SILICON R-PSIP-T3 e1 Not Qualified 150 °C 260 10 ISOLATED PLASTIC/EPOXY RECTANGULAR IN-LINE Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) THROUGH-HOLE SINGLE LITTELFUSE INC IN-LINE, R-PSIP-T3 compliant EAR99
IXFR30N50Q
IXYS Corporation
Check for Price Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 30 A 160 mΩ AVALANCHE RATED 1500 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 310 W 120 A SWITCHING SILICON R-PSIP-T3 e1 Not Qualified 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR IN-LINE TIN SILVER COPPER THROUGH-HOLE SINGLE IXYS CORP IN-LINE, R-PSIP-T3 3 compliant EAR99