Filter Your Search
1 - 3 of 3 results
|
IXFK170N10P
IXYS Corporation
|
$6.2405 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 170 A | 9 mΩ | AVALANCHE RATED | 2000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 715 W | 350 A | SWITCHING | SILICON | TO-264AA | R-PSFM-T3 | e1 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | IXYS CORP | TO-264AA | TO-264, 3 PIN | 3 | compliant | EAR99 | |||||
|
IXFK170N10P
Littelfuse Inc
|
$10.4777 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 170 A | 9 mΩ | AVALANCHE RATED | 2000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 715 W | 350 A | SWITCHING | SILICON | TO-264AA | R-PSFM-T3 | e1 | Not Qualified | 175 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | LITTELFUSE | |||||
|
IXFK170N10
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 170 A | 10 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 600 W | 680 A | SWITCHING | SILICON | TO-264AA | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | TO-264AA | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 |