Filter Your Search
1 - 4 of 4 results
|
IXEH40N120B2D4
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 kV | 65 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 540 ns | 220 ns | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | |||||
|
IXEH40N120
IXYS Corporation
|
Check for Price | Yes | Obsolete | 1.2 kV | 6.5 V | 60 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 20 V | 300 W | POWER CONTROL | SILICON | 490 ns | 135 ns | TO-247AD | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | |||||
|
IXEH40N120D1
IXYS Corporation
|
Check for Price | Yes | Obsolete | 1.2 kV | 6.5 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 300 W | POWER CONTROL | SILICON | 490 ns | 135 ns | TO-247AD | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | |||||
|
IXEH40N120B2D4
Littelfuse Inc
|
Check for Price | Yes | Active | 1.2 kV | 65 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 540 ns | 220 ns | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 |