Filter Your Search
1 - 2 of 2 results
|
IXDS502D1B
IXYS Corporation
|
Check for Price | Yes | Obsolete | 15 V | 2 A | 35 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | 25 V | 4.5 V | YES | MILITARY | S-XDSO-N6 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | IXYS CORP | DFN | 2 X 2 MM, ROHS COMPLIANT, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | ||
|
IXDS502D1BT/R
IXYS Corporation
|
Check for Price | Yes | Obsolete | 15 V | 2 A | 35 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | 25 V | 4.5 V | YES | MILITARY | S-XDSO-N6 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | IXYS CORP | DFN | 2 X 2 MM, ROHS COMPLIANT, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 |