Parametric results for: ixdd630yi under MOSFET Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ixdd630yi
Select parts from the table below to compare.
Compare
Compare
IXDD630YI
IXYS Corporation
$5.9837 Yes Transferred 18 V 30 A 100 ns 100 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 35 V 10 V YES AUTOMOTIVE R-PSSO-G5 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE GULL WING 1.7 mm SINGLE 9.975 mm 4.8 mm 9.15 mm IXYS CORP D2PAK TO-263, 5 PIN 4 compliant EAR99 8542.39.00.01
IXDD630YI
Littelfuse Inc
$7.2938 Yes Active 18 V 30 A 100 ns 100 ns BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER NO 1 35 V 10 V YES AUTOMOTIVE R-PSSO-G5 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE GULL WING 1.7 mm SINGLE 9.975 mm 4.8 mm 9.15 mm LITTELFUSE INC TO-263, 5 PIN compliant EAR99 8542.39.00.01 LITTELFUSE
IXDD630YI
IXYS Integrated Circuits Division
Check for Price Transferred 18 V 30 A 100 ns 100 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 35 V 10 V YES AUTOMOTIVE R-PSSO-G5 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE GULL WING 1.7 mm SINGLE 9.975 mm 4.8 mm 9.15 mm IXYS INTEGRATED CIRCUITS DIVISION D2PAK TO-263, 4 unknown EAR99 8542.39.00.01