Filter Your Search
1 - 5 of 5 results
|
IXDD404PI
IXYS Corporation
|
$5.1840 | Yes | Obsolete | 18 V | 4 A | 59 ns | 60 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | OVER CURRENT; THERMAL | 2 | SOURCE AND SINK | 35 V | 4.5 V | NO | MILITARY | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 35 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.59 mm | 4.57 mm | 7.62 mm | IXYS CORP | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
IXDD404SIA-16
IXYS Corporation
|
Check for Price | Yes | Obsolete | 18 V | 4 A | 59 ns | 60 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 2 | SOURCE AND SINK | 35 V | 4.5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 35 | 16 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | IXYS CORP | SOIC | MS-013AA, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
IXDD404SI-16
IXYS Corporation
|
Check for Price | Yes | Obsolete | 18 V | 4 A | 59 ns | 60 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT | 2 | SOURCE AND SINK | 35 V | 4.5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | IXYS CORP | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
IXDD404SI
IXYS Corporation
|
Check for Price | Yes | Obsolete | 18 V | 4 A | 59 ns | 60 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 2 | SOURCE AND SINK | 35 V | 4.5 V | YES | MILITARY | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | IXYS CORP | SOIC | HSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
IXDD404SIA
IXYS Corporation
|
Check for Price | Yes | Obsolete | 18 V | 4 A | 59 ns | 60 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT | 2 | SOURCE AND SINK | 35 V | 4.5 V | YES | MILITARY | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | IXYS CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |