Parametric results for: ixd1415gg15mr-g under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ixd1415gg15mrg
Select parts from the table below to compare.
Compare
Compare
IXD1415GG15MR-G
Littelfuse Inc
Check for Price Buy Active 6 V 1.7 V 1.2 V 280 mV 200 mA 1.8 V 200 mV 200 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 420 mV 0.03 % 1 1.23 V 1.17 V 1.836 V 1.764 V CMOS 2.5 % R-PDSO-G6 6 PLASTIC/EPOXY LSSOP SOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm LITTELFUSE INC SOT-26, 6 PIN compliant Fixed,Positive,Multiple Output,Ldo
IXD1415GG15MR-G
IXYS Corporation
Check for Price Buy Transferred 6 V 1.7 V 1.2 V 200 mA 1.8 V 200 mV 200 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 420 mV 1 1.23 V 1.17 V 1.836 V 1.764 V CMOS 2.5 % R-PDSO-G6 6 PLASTIC/EPOXY LSSOP SOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm IXYS CORP SOT-26, 6 PIN compliant Fixed,Positive,Multiple Output,Ldo EAR99 8542.39.00.01