Filter Your Search
1 - 2 of 2 results
|
IXD1415DD01MR-G
IXYS Corporation
|
Check for Price | Transferred | 6 V | 2.3 V | 1.8 V | 200 mA | 2.8 V | 150 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 1 | 1.836 V | 1.764 V | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-G6 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | IXYS CORP | SOT-26, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
IXD1415DD01MR-G
Littelfuse Inc
|
Check for Price | Active | 6 V | 2.3 V | 1.8 V | 150 mV | 200 mA | 2.8 V | 150 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 0.03 % | 1 | 1.836 V | 1.764 V | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-G6 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | LITTELFUSE INC | SOT-26, 6 PIN | compliant | Fixed,Positive,Multiple Output,Ldo |