Filter Your Search
1 - 2 of 2 results
|
IXD1216C202MR-G
Littelfuse Inc
|
Check for Price | Yes | Active | 28 V | 2 V | 2 V | 1.9 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.6 V | 30 V | 0.144 % | 0.09 % | 1 | 2.04 V | 1.96 V | CMOS | 2 % | R-PDSO-G5 | e3 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | LITTELFUSE INC | SOT-25, 5-PIN | compliant | Fixed,Positive,Single Output,Ldo | ||||
|
IXD1216C202MR-G
IXYS Corporation
|
Check for Price | Yes | Transferred | 28 V | 2 V | 2 V | 1.9 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.6 V | 30 V | 0.144 % | 0.09 % | 1 | 2.04 V | 1.96 V | CMOS | 2 % | R-PDSO-G5 | e3 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | IXYS CORP | SOT-25, 5-PIN | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |