Filter Your Search
1 - 2 of 2 results
|
IXBT42N170A
IXYS Corporation
|
$14.9593 | Yes | Yes | Transferred | 1.7 kV | 5.5 V | 42 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 350 W | MOTOR CONTROL | SILICON | 420 ns | 63 ns | TO-268 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | IXYS CORP | TO-268 | PLASTIC PACKAGE-3 | 4 | not_compliant | EAR99 | ||||||
|
IXBT42N170A
Littelfuse Inc
|
$22.8150 | Yes | Active | 1.7 kV | 5.5 V | 42 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 20 V | 357 W | POWER CONTROL | SILICON | 308 ns | 33 ns | 6 V | TO-268AA | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | , | not_compliant | EAR99 | LITTELFUSE |