Filter Your Search
1 - 2 of 2 results
|
IXBH9N160G
Littelfuse Inc
|
Check for Price | Yes | Not Recommended | 1.6 kV | 5.5 V | 9 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 100 W | POWER CONTROL | SILICON | 190 ns | 340 ns | 7 V | TO-247AD | R-PSFM-T3 | e3 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | LITTELFUSE | ||||
|
IXBH9N160G
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 1.6 kV | 9 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 190 ns | 340 ns | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | IXYS CORP | compliant | EAR99 |