Filter Your Search
1 - 3 of 3 results
|
IXBD4410SI
IXYS Corporation
|
Check for Price | Yes | Obsolete | 15 V | 2 A | 150 ns | 175 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 16.5 V | 10 V | 20 V | 10 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 35 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | IXYS CORP | SOIC | PLASTIC, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
IXBD4410PI
IXYS Corporation
|
Check for Price | Yes | Obsolete | 15 V | 2 A | 150 ns | 175 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 16.5 V | 10 V | 20 V | 10 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 35 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.7485 mm | 3.556 mm | 7.62 mm | IXYS CORP | DIP | DIP, | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
IXBD4410PC
IXYS Corporation
|
Check for Price | Obsolete | IXYS CORP | , | unknown | 8542.39.00.01 |