Filter Your Search
1 - 2 of 2 results
|
IXA37IF1200HJ
IXYS Corporation
|
$6.0087 | Yes | Yes | Transferred | 1.2 kV | 6.5 V | 58 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 195 W | POWER CONTROL | SILICON | 350 ns | 110 ns | TO-247AD | R-PSFM-T3 | e1 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | ROHS COMPLIANT, PLASTIC, ISOPLUS247, COPACK-3 | 3 | ISOPLUS | compliant | EAR99 | ||||||
|
IXA37IF1200HJ
Littelfuse Inc
|
Check for Price | Yes | Not Recommended | 1.2 kV | 6.5 V | 58 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 195 W | POWER CONTROL | SILICON | 350 ns | 110 ns | 2.1 V | R-PSIP-T3 | e1 | IEC-60747 | 150 °C | -40 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE |