Filter Your Search
1 - 10 of 19 results
|
ITS13FR2ST
C&K
|
$1.0000 | Yes | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | DOMED TYPE | 1X1 | .05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.06 N | e4 | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | POLYAMIDE | BRASS | SILVER | BRASS | POLYAMIDE | RED/GREEN LED | POLYAMIDE | TRAY | 6 | WAVE | NO | SILVER | BRASS | SOLDER | 0.106 inch | 7 mm | 9.7 mm | 8.3 mm | 0.098 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||||||||
|
ITS13FV1ST
C&K
|
$1.7750 | Yes | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.06 N | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BRASS | SILVER | BRASS | POLYAMIDE | LED | POLYAMIDE | TRAY | 6 | WAVE | NO | SILVER | BRASS | SOLDER | 0.098 inch | 7.2 mm | 4.65 mm | 7.2 mm | 0.134 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||
|
ITS13FR1ST
C&K
|
$6.4164 | Yes | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.06 N | e4 | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | POLYAMIDE | BRASS | SILVER | BRASS | POLYAMIDE | LED | POLYAMIDE | TRAY | 6 | WAVE | NO | SILVER | BRASS | SOLDER | 0.104 inch | 6.8 mm | 8.3 mm | 7 mm | 0.114 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||
|
ITS13FV2SR
C&K
|
$6.8893 | Yes | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.06 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BRASS | SILVER | BRASS | POLYAMIDE | LED | POLYAMIDE | TR | REFLOW | NO | SILVER | BRASS | SOLDER | 0.091 inch | 6.8 mm | 4.8 mm | 7.2 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||
|
ITS13FV3SR
C&K
|
$6.9630 | Yes | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.06 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BRASS | SILVER | BRASS | POLYAMIDE | LED | POLYAMIDE | TR | REFLOW | NO | SILVER | BRASS | SOLDER | 0.094 inch | 7 mm | 4.8 mm | 7.5 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||
|
ITS-13-F-R2-S
C&K
|
Check for Price | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | MOMENTARY | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | POLYAMIDE | BRASS | SILVER | BRASS | POLYAMIDE | LED | POLYAMIDE | NO | BRASS | SOLDER | 0.106 inch | 7.0104 mm | 9.7028 mm | 8.3058 mm | 0.098 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
ITS13C06B
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | e0 | 150 °C | NO | Tin/Lead (Sn/Pb) | ZARLINK SEMICONDUCTOR INC | , | unknown | EAR99 | 26 A | 600 V | 500 ns | 7.5 V | 20 V | N-CHANNEL | 54 W | ||||||||||||||||||||||||||||||||||||||||
|
ITS-13-F-R3-S
C&K
|
Check for Price | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | MOMENTARY | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE | BRASS | SILVER | BRASS | POLYAMIDE | LED | POLYAMIDE | NO | BRASS | SOLDER | 0.106 inch | 5.0038 mm | 6.6802 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
ITS13C06P
Microsemi Corporation
|
Check for Price | No | Obsolete | 150 °C | NO | MICROSEMI CORP | unknown | EAR99 | 26 A | 600 V | 500 ns | 7.5 V | 20 V | N-CHANNEL | 54 W | TO-247 | 3 | |||||||||||||||||||||||||||||||||||||||||
|
ITS13F06B
Dynex Semiconductor
|
Check for Price | No | Transferred | e0 | 150 °C | NO | Tin/Lead (Sn/Pb) | GEC PLESSEY SEMICONDUCTORS | , | unknown | EAR99 | 22 A | 600 V | 7.5 V | 20 V | N-CHANNEL | 54 W |