Filter Your Search
1 - 2 of 2 results
|
ITQ4803SA
XP Power
|
$20.4219 | Yes | Active | 48 V | 3.3 V | 75 V | 18 V | 3.267 V | 3.333 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 4.95 W | R-XSMA-T7 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.1 mm | XP POWER LTD | Module-7 | compliant | EAR99 | XP POWER | ||
|
ITQ4803SA-H
XP Power
|
$23.1622 | Yes | Active | 48 V | 3.3 V | 75 V | 18 V | 3.267 V | 3.333 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 4.95 W | R-XSMA-T7 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.1 mm | XP POWER LTD | MODULE-8/7 | compliant | EAR99 | XP POWER |