Filter Your Search
1 - 7 of 7 results
|
ISR2050CV-A
Rectron Semiconductor
|
Check for Price | Yes | Active | 10 A | 750 mV | 10 µA | SILICON | 50 V | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 50 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | 50 V | R-PSFM-T3 | AEC-Q101; MIL-STD-202E | TO-220AB | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | unknown | EAR99 | 8541.10.00.80 | 2020-02-26 | ||||||||||
|
ISR2050C
Rectron Semiconductor
|
Check for Price | Yes | Active | 10 A | 750 mV | 10 µA | SILICON | 50 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | 50 V | Not Qualified | R-PSFM-T3 | MIL-STD-202E | TO-220AB | 1 | 150 °C | 260 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | TO-220AB | PLASTIC, ITO-220, 3 PIN | 3 | |||||
|
ISR2050CV-C
Rectron Semiconductor
|
Check for Price | Active | 10 A | 750 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T3 | AEC-Q101 | TO-220AB | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | 2019-07-27 | ITO-220, 3 PIN | ||||||||||||
|
ISR2050C-A
Rectron Semiconductor
|
Check for Price | Yes | Active | 10 A | 750 mV | 10 µA | SILICON | 50 V | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 50 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | 50 V | R-PSFM-T3 | MIL-STD-202E | TO-220AB | 1 | 150 °C | 260 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
ISR2050CV
Rectron Semiconductor
|
Check for Price | Yes | Active | 10 A | 750 mV | 10 µA | SILICON | 50 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | 50 V | R-PSFM-T3 | AEC-Q101; MIL-STD-202E | TO-220AB | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | unknown | EAR99 | 8541.10.00.80 | 2020-02-26 | ||||||||||
|
ISR2050C-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 10 A | 750 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ITO-220, 3 PIN | |||||||||||
|
ISR2050CA
Rectron Semiconductor
|
Check for Price | Yes | Active | 10 A | 750 mV | 10 µA | SILICON | 50 V | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 50 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | 50 V | R-PSFM-T3 | MIL-STD-202E | TO-220AB | 1 | 150 °C | 260 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 |