Filter Your Search
1 - 2 of 2 results
|
ISQ2415A-TR
XP Power
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | 245 | 30 | XP POWER LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
ISQ2415A
XP Power
|
Check for Price | Yes | Obsolete | 24 V | 15 V | 26.4 V | 21.6 V | 15 V | 16.5 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 7.5 % | 1 | HYBRID | INDUSTRIAL | 1.995 W | R-XDMA-G6 | 85 °C | -40 °C | 245 | 30 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 13.7 mm | 23.86 mm | 8.25 mm | XP POWER LTD | SMD-16/6 | compliant | EAR99 | XP POWER |