Filter Your Search
1 - 1 of 1 results
|
ISPLSI1048C-50LG/883
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 26 ns | 8 | 192 | 96 | EE PLD | MIL-STD-883 | MILITARY | SQUARE | CMOS | 8 DEDICATED INPUTS, 96 I/O | IN-SYSTEM PROGRAMMABLE; 4 EXTERNAL CLOCKS | 34.5 MHz | YES | NO | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P133 | Not Qualified | 125 °C | -55 °C | 225 | 30 | 133 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 37.084 mm | 37.084 mm | 5.588 mm | LATTICE SEMICONDUCTOR CORP | PGA | CERAMIC, PGA-133 | 133 | compliant | 3A001.A.2.C | 8542.39.00.01 |