Parametric results for: isplsi1024ea200lt100 under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: isplsi1024ea200lt100
Select parts from the table below to compare.
Compare
Compare
ISPLSI1024EA-200LT100
Lattice Semiconductor Corporation
Check for Price No Obsolete 5 V 6 ns 96 48 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 48 I/O YES 143 MHz YES NO MACROCELL 5.25 V 4.75 V S-PQFP-G100 Not Qualified e0 3 70 °C 240 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm LATTICE SEMICONDUCTOR CORP QFP TQFP-100 100 not_compliant 8542.39.00.01