Filter Your Search
1 - 1 of 1 results
|
ISPGAL22V10C-15LKI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 | 10 | 11 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | IN-SYSTEM PROGRAMMABLE | PAL-TYPE | 55.5 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | LATTICE SEMICONDUCTOR CORP | SSOP | 10.07 X 5.20 MM, SSOP-28 | 28 | not_compliant | 8542.39.00.01 | Lattice Semiconductor |