Filter Your Search
1 - 5 of 5 results
|
ISPGAL22V10AV-75LN
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 7.5 ns | 22 | 10 | 11 | 10 | EE PLD | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 100 MHz | 132 | MACROCELL | 3.6 V | 3 V | S-XQCC-N32 | Not Qualified | e0 | 1 | 240 | 32 | UNSPECIFIED | HVQCCN | LCC32(UNSPEC) | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | QFN | QFN-32 | 32 | not_compliant | 8542.39.00.01 | ||||||
|
ISPGAL22V10AV-75LNI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 7.5 ns | 22 | 10 | 11 | 10 | EE PLD | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 100 MHz | 132 | MACROCELL | 3.6 V | 3 V | S-XQCC-N32 | Not Qualified | e0 | 1 | 240 | 32 | UNSPECIFIED | HVQCCN | LCC32(UNSPEC) | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | QFN | 5 X 5 MM, QFN-32 | 32 | not_compliant | 8542.39.00.01 | Lattice Semiconductor | |||||
|
ISPGAL22V10AV-75LNNI
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 7.5 ns | 11 | 10 | EE PLD | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 100 MHz | MACROCELL | 3.6 V | 3 V | S-XQCC-N32 | Not Qualified | e3 | 1 | 260 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | QFN | 5 X 5 MM, LEAD FREE, QFN-32 | 32 | unknown | 8542.39.00.01 | |||||||||||
|
ISPGAL22V10AV-75LN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 7.5 ns | 11 | 10 | EE PLD | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 100 MHz | MACROCELL | 3.6 V | 3 V | S-XQCC-N32 | COMMERCIAL | e0 | 1 | 240 | 30 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 32 | unknown | EE PLD | |||||||||
|
ISPGAL22V10AV-75LNN
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 7.5 ns | 11 | 10 | EE PLD | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 100 MHz | MACROCELL | 3.6 V | 3 V | S-XQCC-N32 | Not Qualified | e3 | 1 | 260 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | QFN | 5 X 5 MM, LEAD FREE, QFN-32 | 32 | unknown | 8542.39.00.01 |