Filter Your Search
1 - 10 of 10 results
|
ISP1561BM,518
NXP Semiconductors
|
Check for Price | Obsolete | PCI | 32 | 32 | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-420-1, LQFP-128 | 128 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
ISP1561BM
NXP Semiconductors
|
Check for Price | Yes | Transferred | PCI | 32 | 32 | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.64SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-420-1, LQFP-128 | 128 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
ISP1561BM,557
ST-Ericsson
|
Check for Price | Obsolete | PCI | 32 | 32 | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ST-ERICSSON | QFP | LFQFP, | 128 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
ISP1561BM,518
ST-Ericsson
|
Check for Price | Obsolete | PCI | 32 | 32 | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ST-ERICSSON | QFP | LFQFP, | 128 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
ISP1561BM
STMicroelectronics
|
Check for Price | Active | YES | 3.3 V | CMOS | INDUSTRIAL | S-PQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.64SQ,16 | SQUARE | FLATPACK | GULL WING | 400 µm | QUAD | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
ISP1561BM,557
NXP Semiconductors
|
Check for Price | Yes | Transferred | PCI | 32 | 32 | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.64SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-420-1, LQFP-128 | 128 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
ISP1561BM
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 3.3 V | CMOS | INDUSTRIAL | S-PQFP-G128 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 128 | PLASTIC/EPOXY | QFP | QFP128,.64SQ,16 | SQUARE | FLATPACK | GULL WING | 400 µm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
ISP1561BM,551
NXP Semiconductors
|
Check for Price | Obsolete | PCI | 32 | 32 | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-420-1, LQFP-128 | 128 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
ISP1561BM,551
ST-Ericsson
|
Check for Price | Obsolete | PCI | 32 | 32 | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ST-ERICSSON | QFP | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-420-1, LQFP-128 | 128 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
ISP1561BM
ST-Ericsson
|
Check for Price | Obsolete | PCI | 32 | 32 | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.64SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ST-ERICSSON | QFP | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-420-1, LQFP-128 | 128 | unknown | 3A991.A.2 | 8542.31.00.01 |