Filter Your Search
1 - 9 of 9 results
|
ISP1505C
NXP Semiconductors
|
Check for Price | Active | NXP SEMICONDUCTORS | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
ISP1505CBSUM
ST-Ericsson
|
Check for Price | Yes | Obsolete | 3.3 V | YES | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | QCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | ST-ERICSSON | QCCN, LCC24,.16SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
ISP1505CBS,518
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL | 1 | 1 | 11 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 17 ns | 3.6 V | 3 V | 3.6 V | 1.65 V | YES | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3/e4 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN/NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | NXP SEMICONDUCTORS | HVQCCN, | unknown | EAR99 | 8542.39.00.01 | QFN | 24 | ||||||
|
ISP1505CBS,557
NXP Semiconductors
|
Check for Price | Transferred | 3.3 V | 3.3 V | DIFFERENTIAL | 1 | 1 | 11 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 17 ns | 3.6 V | 3 V | 3.6 V | 1.65 V | YES | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3/e4 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN/NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | NXP SEMICONDUCTORS | HVQCCN, | unknown | EAR99 | 8542.39.00.01 | QFN | 24 | ||||||
|
ISP1505CBSGA
ST-Ericsson
|
Check for Price | Yes | Obsolete | 3.3 V | YES | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | QCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | ST-ERICSSON | QCCN, LCC24,.16SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
ISP1505CBS
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 3.3 V | DIFFERENTIAL | 1 | 1 | 11 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 17 ns | 3.6 V | 3 V | 3.6 V | 1.65 V | YES | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | NXP SEMICONDUCTORS | 4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-220, SOT-616-1, HVQFN-24 | unknown | EAR99 | 8542.39.00.01 | QFN | 24 | |||||
|
ISP1505CBS
ST-Ericsson
|
Check for Price | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL | 1 | 1 | 11 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 17 ns | 3.6 V | 3 V | 3.6 V | 1.65 V | YES | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3/e4 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN/NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ST-ERICSSON | HVQCCN, | unknown | EAR99 | 8542.39.00.01 | QFN | 24 | ||||||
|
ISP1505CBS,557
ST-Ericsson
|
Check for Price | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL | 1 | 1 | 11 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 17 ns | 3.6 V | 3 V | 3.6 V | 1.65 V | YES | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3/e4 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN/NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ST-ERICSSON | HVQCCN, | unknown | EAR99 | 8542.39.00.01 | QFN | 24 | ||||||
|
ISP1505CBS,551
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL | 1 | 1 | 11 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 17 ns | 3.6 V | 3 V | 3.6 V | 1.65 V | YES | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3/e4 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN/NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | NXP SEMICONDUCTORS | HVQCCN, | unknown | EAR99 | 8542.39.00.01 | QFN | 24 |