Filter Your Search
1 - 8 of 8 results
|
ISP1181BDGG
NXP Semiconductors
|
Check for Price | Yes | Transferred | H8S/2357; 8051 | 16 | 1 | 12 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | OPERATES AT 5V SUPPLY WITH REGULATOR | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48 | 48 | unknown | 8542.31.00.01 | NXP | |||
|
ISP1181BDGG,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | H8S/2357; 8051 | 16 | 1 | 12 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | OPERATES AT 5V SUPPLY WITH REGULATOR | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | unknown | 8542.31.00.01 | ||||
|
ISP1181BDGG,118
NXP Semiconductors
|
Check for Price | Obsolete | H8S/2357; 8051 | 16 | 1 | 12 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | OPERATES AT 5V SUPPLY WITH REGULATOR | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48 | 48 | unknown | 8542.31.00.01 | |||||||
|
ISP1181BDGG
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP48,.3,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
ISP1181BDGG,118
ST-Ericsson
|
Check for Price | Obsolete | H8S/2357; 8051 | 16 | 1 | 12 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | OPERATES AT 5V SUPPLY WITH REGULATOR | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | ST-ERICSSON | TSSOP | TSSOP, | 48 | unknown | 8542.31.00.01 | |||||||
|
ISP1181BDGG
ST-Ericsson
|
Check for Price | Yes | Obsolete | H8S/2357; 8051 | 16 | 1 | 12 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | OPERATES AT 5V SUPPLY WITH REGULATOR | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | ST-ERICSSON | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | unknown | 8542.31.00.01 | |||||
|
ISP1181BDGGTM
ST-Ericsson
|
Check for Price | Obsolete | 16 | 1 | 1.5 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 5 V SUPPLY | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | ST-ERICSSON | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | unknown | 8542.31.00.01 | |||||||||
|
ISP1181BDGG,112
ST-Ericsson
|
Check for Price | Obsolete | H8S/2357; 8051 | 16 | 1 | 12 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | OPERATES AT 5V SUPPLY WITH REGULATOR | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | ST-ERICSSON | TSSOP | TSSOP, | 48 | unknown | 8542.31.00.01 |