Filter Your Search
1 - 1 of 1 results
|
ISO806P
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 V | 10 V | 1 | 0.022 % | 12 | 40 kHz | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16/28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP16/28,.6 | unknown | 8542.39.00.01 |