Filter Your Search
1 - 2 of 2 results
|
ISO7761DWR
Texas Instruments
|
$2.1716 | Yes | Yes | Active | 2.5 V | DIGITAL ISOLATOR | CMOS | ALSO REQUIRED VCC2 2.25-5.5V SUPPLY; ALSO OPERATE WITH 3.3V AND 5V SUPPLY | 6 | 6 | 5.5 V | 2.25 V | YES | MILITARY | R-PDSO-G16 | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | 2017-08-17 | Texas Instruments | ||
|
ISO7761DW
Texas Instruments
|
$4.2048 | Yes | Yes | Active | 2.5 V | DIGITAL ISOLATOR | CMOS | ALSO REQUIRED VCC2 2.25-5.5V SUPPLY; ALSO OPERATE WITH 3.3V AND 5V SUPPLY | 6 | 6 | 5.5 V | 2.25 V | YES | MILITARY | R-PDSO-G16 | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | 2017-08-17 | Texas Instruments |