Filter Your Search
1 - 1 of 1 results
|
ISO7742FDBQR
Texas Instruments
|
$1.6934 | Yes | Yes | Active | 2.5 V | INTERFACE CIRCUIT | CMOS | ALSO REQUIRED VCC2 2.25-5.5V SUPPLY; ALSO OPERATE WITH 3.3V AND 5V SUPPLY | 4 | 4 | 5.5 V | 2.25 V | YES | MILITARY | R-PDSO-G16 | e4 | 2 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 4.905 mm | 1.75 mm | 3.895 mm | TEXAS INSTRUMENTS INC | SSOP, | compliant | EAR99 | 8542.39.00.01 | 2017-07-23 | Texas Instruments |