Filter Your Search
1 - 2 of 2 results
|
ISO7341CDWR
Texas Instruments
|
$2.0648 | Yes | Yes | Active | 3.3 V | INTERFACE CIRCUIT | IT ALSO OPERATES AT 5 V | 4 | 4 | 5 V | 3.3 V | YES | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ISO7341CDW
Texas Instruments
|
$2.6815 | Yes | Yes | Active | 3.3 V | INTERFACE CIRCUIT | IT ALSO OPERATES AT 5 V | 4 | 4 | 5 V | 3.3 V | YES | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |