Parametric results for: iso122ue4 under Isolation Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: iso122ue4
Select parts from the table below to compare.
Compare
Compare
ISO122UE4
Texas Instruments
Check for Price Yes Yes Active 50 mV 50 MHz 7 mA 1 ISOLATION AMPLIFIER -10 V 10 V 15 V -15 V BIPOLAR 1.5 kV 1.5 kV -18 V 0.02 % 18 V OTHER 0.05 1 R-PDSO-G28 Not Qualified e4 3 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP SOP8/28,.4 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm 893826 TEXAS INSTRUMENTS INC SOIC SOIC-28/8 28 compliant EAR99 8542.33.00.01 12.04 843.2 10152.128 ISO122UE4, Isolation Amplifier, 8-Pin SOP Texas Instruments 2023-03-07 16:10:32 665.019316 12.04 8006.83256464 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7439-92-1, 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more